Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,524.420 |
Price for:Each
Minimum: 12
Multiple: 12
$18,293.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNOIL2SM1300A-GDC
Newark Part No.65T1486
Technical Datasheet
Pixel Size (H x W)14µm x 14µm
Active Pixel Size1280 x 1024
Frames per Second500
Image ColourRGB
Sensor Case / PackageµPGA
No. of Pins168Pins
Sensor Case StyleµPGA
Supply Voltage Min2.5V
Supply Voltage Max3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pixel Size (H x W)
14µm x 14µm
Frames per Second
500
Sensor Case / Package
µPGA
Sensor Case Style
µPGA
Supply Voltage Max
3.3V
Operating Temperature Max
70°C
MSL
MSL 2 - 1 year
Active Pixel Size
1280 x 1024
Image Colour
RGB
No. of Pins
168Pins
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate