Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoL4-SS
Newark Part No.82AK4692
Product RangeFLOTECT L4 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,261.190 |
5+ | $1,198.130 |
10+ | $1,135.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,261.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoL4-SS
Newark Part No.82AK4692
Product RangeFLOTECT L4 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeAlcohol, Liquid, Oil, Water
Sensor Body Material316 Stainless Steel
Output Current10A
Process Connection Type3/4" NPT Female
Operating Pressure Max2000psi
Housing Material316 Stainless Steel
Switch OutputSPDT
Electrical ConnectionTerminal Block
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max135°C
Product RangeFLOTECT L4 Series
SVHCTo Be Advised
Product Overview
L4-SS is a series L4 Flotect® float switch. It is a rugged and reliable float switch which operates automatically to indicate tank level. Avoids clogs using a free-swinging float that attracts a magnet within the solid metal switch body, actuating a snap switch by means of a simple lever arm. It is used in direct pump control for maintaining level, automatic tank dump operations, level control, valve control, level alarm in sumps, scrubber systems, hydro-pneumatic tanks, boilers, and water/wastewater treatment processes applications.
- 316 SS body, sidewall mounting
- Features NPT connection
- Superior performance due to unique magnetically-actuated switching design
- Long product life with no bellows, springs, or seals to fail
- Prevents vertical hang up with float arm hinge design that limits the arm angle
- Horizontal installation standard, optional vertical top mount
- Process temperature -4 to 163°F (-20 to 73°C)
- Pressure limit for 316 SS body is 2000psig (138bar)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
316 Stainless Steel
Process Connection Type
3/4" NPT Female
Housing Material
316 Stainless Steel
Electrical Connection
Terminal Block
Supply Voltage Max
-
Operating Temperature Max
135°C
SVHC
To Be Advised
Media Type
Alcohol, Liquid, Oil, Water
Output Current
10A
Operating Pressure Max
2000psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FLOTECT L4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate