Need more?
Quantity | Price |
---|---|
1+ | $388.120 |
5+ | $346.800 |
10+ | $302.580 |
25+ | $279.190 |
50+ | $251.690 |
Product Information
Product Overview
87480 is a SureSite® standard switch module for use with the SureSite magnetic liquid level indicator. SureSite magnetic liquid level indicator is a sealed assembly containing a magnetically actuated "latching-reed" switch assembly. The reed switch is actuated by the movement of the magnet contained in the SureSite float. The design of the reed switch permits the switch module to perform as either a "normally open" or "normally closed" switch. When installed with the lead wires (or junction box) installed at the top, the switch module is "normally open" and the reed switch will close with the rising fluid level in the tank, remaining closed until a falling fluid level in the tank causes the float to drop below the indicating position, opening the reed switch.
- Mini/plastic SureSite standard switch module
- 20VA SPST, NO or NC switch rating/configuration
- 300°F/148°C maximum fluid temperature
- Polysulfone housing
- Clamp mounting
Technical Specifications
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate