2.3mA Hall Effect Sensors:

2 Products Found

We offer a wide range of hall effect sensors, some with automotive AEC-Q100 or AEC-Q101 qualifications

A Hall effect sensor is a type of sensor which detects the presence and magnitude of a magnetic field using the Hall effect. The output voltage of a Hall sensor is directly proportional to the field strength.Frequently, a Hall sensor is combined with threshold detection to act as a binary switch.Hall effect sensors respond to static (non-changing) magnetic fields. This is a key difference from inductive sensors, which respond only to changes in fields.Uses include industrial applications and in consumer equipment. Some computer printers use them to detect missing paper and open covers. Some 3D printers use them to measure filament thickness.Hall sensors are commonly used to time the speed of wheels and shafts.Types of Hall effect sensor include Hall current sensor, linear Hall-effect sensors, Hall switches and more.

Show More
View
Buyer
Engineer
Manufacturer
Hall Effect Type
Output Current
Sensor Case / Package
No. of Pins
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AH3927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
10+
$0.947
25+
$0.899
50+
$0.860
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
Bipolar
2.3mA
SOT-23
3Pins
SOT-23
2.5V
38V
-40°C
125°C
52AH7090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.992
10+
$0.955
25+
$0.916
50+
$0.883
100+
$0.852
More Pricing...
Min: 1 / Mult: 1
Bipolar
2.3mA
TO-226AA
3Pins
TO-226AA
2.5V
38V
-40°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM