Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5053RAQLPGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel52AH7090RL
Cut Tape52AH7090
Your Part Number
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 50+ | $0.734 |
| 100+ | $0.730 |
| 250+ | $0.716 |
| 500+ | $0.701 |
| 1000+ | $0.687 |
| 2500+ | $0.672 |
| 5000+ | $0.657 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5053RAQLPGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel52AH7090RL
Cut Tape52AH7090
Hall Effect TypeBipolar
Sensor Case / PackageTO-226AA
Output Current2.3mA
Sensor Case StyleTO-226AA
No. of Pins3Pins
Supply Voltage Min2.5V
Supply Voltage Max38V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Hall Effect Type
Bipolar
Output Current
2.3mA
No. of Pins
3Pins
Supply Voltage Max
38V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Sensor Case / Package
TO-226AA
Sensor Case Style
TO-226AA
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
