2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Inclinometers / Tilt Sensors
                                                                                                  Print Page

                                                                                                  B1N360V-Q20L60-2LU3-H1151

                                                                                                  Inclinometer, 0 to 360°, Vertical, 0.1s, 10 to 30 Vdc, M12 Connector

                                                                                                  TURCK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TURCK B1N360V-Q20L60-2LU3-H1151
                                                                                                  ManufacturerTURCK
                                                                                                  Manufacturer Part NoB1N360V-Q20L60-2LU3-H1151
                                                                                                  Newark Part No.45X6347
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$472.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $472.61
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TURCK
                                                                                                  ManufacturerTURCK
                                                                                                  Manufacturer Part NoB1N360V-Q20L60-2LU3-H1151
                                                                                                  Newark Part No.45X6347
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeInclinometer
                                                                                                  Sensor Output TypeAnalog
                                                                                                  MEMS Module FunctionInclinometer
                                                                                                  Sensing Axis-
                                                                                                  Supply Voltage DC Min10V
                                                                                                  Sensor Case StyleModule
                                                                                                  Supply Voltage Min10V
                                                                                                  Supply Voltage DC Max30V
                                                                                                  Beam Angle360°
                                                                                                  Sensor Case / PackageModule
                                                                                                  Output Current-
                                                                                                  No. of Pins-
                                                                                                  Output Voltage4.9V
                                                                                                  Sensing Range - Accelerometer-
                                                                                                  Sensing Range - Gyroscope-
                                                                                                  Output InterfaceAnalog
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Product Range-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  B1N360V-Q20L60-2LU3-H1151 is an inclinometer. The inclinometer incorporates a micromechanical pendulum, operating on the principle of MEMS technology (Mikro Elektro Mechanic Systems). The pendulum basically consists of two 'plate' electrodes arranged in parallel with a dielectric placed in the middle. When the sensor is inclined, the dielectric in the middle moves, causing the capacitance ratio between both electrodes to change. The downstream electronics evaluates this change in capacitance and generates a corresponding output signal.

                                                                                                  • Compact housing
                                                                                                  • Connection via M12 × 1 male
                                                                                                  • Response time 0.1s
                                                                                                  • Operating voltage range from 10VDC to 30VDC
                                                                                                  • Two counter-running 0.1 to 4.9V analogue outputs improve machine safety through redundancy
                                                                                                  • Vertical mounting

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Inclinometer

                                                                                                  MEMS Module Function

                                                                                                  Inclinometer

                                                                                                  Supply Voltage DC Min

                                                                                                  10V

                                                                                                  Supply Voltage Min

                                                                                                  10V

                                                                                                  Beam Angle

                                                                                                  360°

                                                                                                  Output Current

                                                                                                  -

                                                                                                  Output Voltage

                                                                                                  4.9V

                                                                                                  Sensing Range - Gyroscope

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Sensor Output Type

                                                                                                  Analog

                                                                                                  Sensing Axis

                                                                                                  -

                                                                                                  Sensor Case Style

                                                                                                  Module

                                                                                                  Supply Voltage DC Max

                                                                                                  30V

                                                                                                  Sensor Case / Package

                                                                                                  Module

                                                                                                  No. of Pins

                                                                                                  -

                                                                                                  Sensing Range - Accelerometer

                                                                                                  -

                                                                                                  Output Interface

                                                                                                  Analog

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  ESG