2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. MEMS Accelerometers
                                                                                                  Print Page

                                                                                                  ADXL213AE

                                                                                                  MEMS Accelerometer, ± 1.2g, X, Y, PWM, LCC, 8 Pins, 30%/g

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADXL213AE
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADXL213AE
                                                                                                  Newark Part No.49AK9092
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  15 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$43.430
                                                                                                  5+$39.960
                                                                                                  10+$38.660
                                                                                                  25+$37.110
                                                                                                  50+$36.130
                                                                                                  100+$35.150
                                                                                                  250+$34.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $43.43
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADXL213AE
                                                                                                  Newark Part No.49AK9092
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  MEMS Sensor OutputDigital
                                                                                                  MEMS Sensor OutputDigital
                                                                                                  Sensing Range - Accelerometer± 1.2g
                                                                                                  Sensing AxisX, Y
                                                                                                  Output InterfacePWM
                                                                                                  Sensor Case / PackageLCC
                                                                                                  No. of Pins8Pins
                                                                                                  Sensor Case StyleLCC
                                                                                                  Sensitivity Typ30%/g
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max6V
                                                                                                  Sensitivity Min0
                                                                                                  Sensitivity Min27%/g
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Sensitivity Max33%/g
                                                                                                  Operating Temperature Max85°C
                                                                                                  Sensitivity Max0
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCLead (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADXL213 is a low-cost, low-power, complete dual-axis accelerometer with signal-conditioned, duty cycle modulated outputs, all on a single monolithic IC. This measures acceleration with a full-scale range of ±1.2g (typical). This can measure both dynamic acceleration (e.g., vibration) and static acceleration (e.g., gravity). The outputs are digital signals whose duty cycles (ratio of pulse width to period) are proportional to acceleration (30%/g). The duty cycle outputs can be directly measured by a microcontroller without an A/D converter or glue logic. Innovative design techniques are used to ensure high zero-g bias stability (typically better than 0.25mg/°C), as well as tight sensitivity stability (typically better than 50ppm/°C). Application includes automotive tilt alarms, data projectors, navigation, platform stabilization/levelling, alarms and motion detectors, and high accuracy, 2-axis tilt sensing.

                                                                                                  • Typical measurement range is ±1.2g (TA=–40°C to +85°C, VS=5V, CX=CY=0.1μF)
                                                                                                  • Typical cross axis sensitivity is ±2% (TA=–40°C to +85°C, VS=5V, CX=CY=0.1μF)
                                                                                                  • Typical noise density is 160μg/√Hz rms (at 25°C, TA=–40°C to +85°C, VS=5V, CX=CY=0.1μF)
                                                                                                  • Operating voltage range from 3 to 6V (TA=–40°C to +85°C, VS=5V, CX=CY=0.1μF)
                                                                                                  • Typical sensor resonant frequency is 5.5KHz (TA=-40°C to +85°C, VS=5V, CX=CY=0.1μF)
                                                                                                  • 1mg resolution at 60Hz, high zero g bias stability
                                                                                                  • High sensitivity accuracy, pulse width modulated digital outputs
                                                                                                  • 8-lead ceramic leadless chip carrier [LCC] package
                                                                                                  • Temperature rating range from -40°C to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  MEMS Sensor Output

                                                                                                  Digital

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 1.2g

                                                                                                  Output Interface

                                                                                                  PWM

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Sensitivity Typ

                                                                                                  30%/g

                                                                                                  Supply Voltage Max

                                                                                                  6V

                                                                                                  Sensitivity Min

                                                                                                  27%/g

                                                                                                  Sensitivity Max

                                                                                                  33%/g

                                                                                                  Sensitivity Max

                                                                                                  0

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead (21-Jan-2025)

                                                                                                  MEMS Sensor Output

                                                                                                  Digital

                                                                                                  Sensing Axis

                                                                                                  X, Y

                                                                                                  Sensor Case / Package

                                                                                                  LCC

                                                                                                  Sensor Case Style

                                                                                                  LCC

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Sensitivity Min

                                                                                                  0

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG