2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. MEMS Accelerometers
                                                                                                  Print Page

                                                                                                  3-A3150-A0

                                                                                                  MEMS Accelerometer, ± 14g, X, SPI, SMD, 28 Pins

                                                                                                  Date/Lot Code

                                                                                                  TRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRONICS 3-A3150-A0
                                                                                                  TRONICS 3-A3150-A0
                                                                                                  TRONICS 3-A3150-A0
                                                                                                  ManufacturerTRONICS
                                                                                                  Manufacturer Part No3-A3150-A0
                                                                                                  Newark Part No.74AJ9473
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TRONICS
                                                                                                  ManufacturerTRONICS
                                                                                                  Manufacturer Part No3-A3150-A0
                                                                                                  Newark Part No.74AJ9473
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  MEMS Sensor OutputDigital
                                                                                                  Sensing Range - Accelerometer± 14g
                                                                                                  Sensing AxisX
                                                                                                  Output InterfaceSPI
                                                                                                  Sensor Case / PackageSMD
                                                                                                  No. of Pins28Pins
                                                                                                  Sensitivity Typ-
                                                                                                  Sensor Case StyleSMD
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Sensitivity Min-
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Sensitivity Max-
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AXO®315 closed-loop MEMS accelerometer offers a performance equivalent alternative to incumbent analogue force-rebalance quartz and mechanical servo-accelerometers at a fraction of their size, weight and cost. Its 24bit SPI interface eases its integration and reduces the e-BOM. With a 1 year composite bias repeatability of 1mg under demanding temperature and vibrations conditions, the AXO®315 overpasses all commercially available MEMS accelerometers and is free from dual-use export control, according to Annex 1 of Council Regulation (EC) No 428/2009. AXO® acceleration sensors are ideally complemented by GYPRO® high performance digital gyrometers. AXO®315 is a very low noise sensor which provides an excellent linearity. Applications dynamic inclinometers, servo-inclinometers, IMU for precision robotics and remotely operated vehicles, INS for GNSS-assisted positioning and navigation of manned and unmanned ground vehicles & trains, AHRS and instrumentation.

                                                                                                  • ±14g range in-plane one-axis linear accelerometer
                                                                                                  • Fully hard-coded electronic, no embedded software
                                                                                                  • Built-in temperature compensation and self-test
                                                                                                  • Hermetic SMD ceramic package for reliable assembly on FR4
                                                                                                  • Complementarity with GYPRO® high performance gyros which share the same digital interface
                                                                                                  • Best in-class 1 year composite bias repeatability of 1 mg under -55°C to 105°C and >4g environment
                                                                                                  • Unmatched vibration rejection (20µg/g²)
                                                                                                  • Excellent 1 year composite scale factor repeatability of 600ppm over temperature
                                                                                                  • Very low noise of 15µg/√Hz, non-linearity of 100ppm
                                                                                                  • Non classified under dual-use export control

                                                                                                  Technical Specifications

                                                                                                  MEMS Sensor Output

                                                                                                  Digital

                                                                                                  Sensing Axis

                                                                                                  X

                                                                                                  Sensor Case / Package

                                                                                                  SMD

                                                                                                  Sensitivity Typ

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Sensitivity Min

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 14g

                                                                                                  Output Interface

                                                                                                  SPI

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Sensor Case Style

                                                                                                  SMD

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Sensitivity Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG