Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoFXLS93422AESR2
Newark Part No.08AK6023
Technical Datasheet
Sensing Range - Accelerometer± 150g
MEMS Sensor OutputDigital
Sensing AxisX, Z
Output InterfaceI2C, SPI
Sensor Case / PackageHLQFN
No. of Pins16Pins
Sensor Case StyleHLQFN
Sensitivity Typ127.9375LSB/g
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-40°C
Sensitivity Min121.5406LSB/g
Operating Temperature Max125°C
Sensitivity Max134.3344LSB/g
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
FXLS93422AESR2 is a dual channel DSI3, PSI5, SPI, and I²C compatible lateral (X-axis or Y-axis) or vertical (Z-axis) inertial sensor. Application includes airbag, collision/crash detection, active suspension vibration monitoring (automotive), machine condition monitoring (industrial).
- Discovery mode for physical location identification, high side bus switch output driver
- Command and response mode support for device configuration
- Periodic data collection mode support for sensor data transfers
- Background diagnostic mode support during periodic data collection mode
- PSI5 Version 2.1 compatible, two-wire programming mode
- 32bit SPI compatible serial interface
- Register read and write commands, command echo with 3-bit source identification
- Independent programmable arming functions for each channel
- Standard mode, fast mode, and fast mode plus support
- HLQFN package, operating temperature range from -40°C to 125°C
Technical Specifications
Sensing Range - Accelerometer
± 150g
Sensing Axis
X, Z
Sensor Case / Package
HLQFN
Sensor Case Style
HLQFN
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensitivity Typ
127.9375LSB/g
Supply Voltage Max
16V
Sensitivity Min
121.5406LSB/g
Sensitivity Max
134.3344LSB/g
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability