Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 10+ | $9.480 |
| 25+ | $9.470 |
| 50+ | $8.800 |
| 100+ | $8.800 |
Product Information
Product Overview
LIS3DHHTR is LIS3DHH ultra-high-resolution and low noise three-axis linear accelerometer. It has a full scale of ±2.5g and is capable of providing the measured accelerations to the application through an SPI 4-wire digital interface. The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit that is trimmed to better match the characteristics of the sensing element. Application includes precision inclinometer, platform and antenna stabilization and levelling instruments.
- 45μg/√Hz ultra-low noise performance
- Excellent stability over temperature (<lt/>0.4mg/°C) and time
- 16-bit data output, SPI 4-wire digital output interface
- Embedded temperature sensor, 12bit temperature data output
- Embedded FIFO (depth 32 levels), high shock survivability
- Supply voltage range from 1.71 to 3.6V (at Vdd = 2.8V, T = 25°C)
- Supply current is 2.5mA (typ, at Vdd = 2.8V, T = 25°C)
- SPI frequency is 5MHz (4-wire interface, at Vdd = 2.8V, T = 25°C)
- Time for power supply rising range from 0.01 to 100ms (at Vdd = 2.8V, T = 25°C)
- CC LGA-16 package, temperature range from -40 to +85°C
Technical Specifications
Digital
± 2.5g
SPI
16Pins
CCLGA
3.6V
-40°C
-
-
MSL 3 - 168 hours
Digital
X, Y, Z
CCLGA
0.076mg/digit
1.71V
-
85°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate