Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA3300-D01-1
Newark Part No.38AC2279
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 6g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceSPI
Sensor Case / PackageSMD
No. of Pins12Pins
Sensitivity Typ2700LSB/g
Sensor Case StyleSMD
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensitivity Min0
Sensitivity Min1350LSB/g
Operating Temperature Min-40°C
Operating Temperature Max125°C
Sensitivity Max5400LSB/g
Sensitivity Max0
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SCA3300-D01-1 is a 3-axis accelerometer with digital SPI interface. The 3-axis high performance accelerometer with ±1.5 to ±6g user selectable measurement range. SCA3300-D01 is targeted at applications demanding high stability with tough environmental requirements.
- Extensive self-diagnostics features
- Ground breaking bias stability, low noise level and good vibration robustness
- SPI digital interface
- Unique mechanical over damping
- Operating temperature range from −40°C to +125°C
- 3.0V to 3.6V supply voltage with 1mA current consumption
- Proven capacitive 3D-MEMS technology
- Size is 0.29inch x 0.33inch x 0.12inch (L x W x H)
Technical Specifications
MEMS Sensor Output
Digital
MEMS Sensor Output
Digital
Output Interface
SPI
No. of Pins
12Pins
Sensor Case Style
SMD
Supply Voltage Max
3.6V
Sensitivity Min
1350LSB/g
Operating Temperature Max
125°C
Sensitivity Max
0
Product Range
-
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
± 6g
Sensing Axis
X, Y, Z
Sensor Case / Package
SMD
Sensitivity Typ
2700LSB/g
Supply Voltage Min
3V
Sensitivity Min
0
Operating Temperature Min
-40°C
Sensitivity Max
5400LSB/g
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate