Motion Sensors & Position Sensors:
2,613 Products FoundFind a huge range of Motion Sensors & Position Sensors at Newark Electronics Mexico, including Rotary Encoders, Hall Effect Rotary Sensors, Cylinder Sensors, MEMS Accelerometers, LVDT. We stock a wide range of Motion Sensors & Position Sensors from the world's top manufacturers including: Sick, Amphenol Piher Sensors And Controls, Analog Devices, Bourns & Te Connectivity
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Motion Sensors & Position Sensors
(2,613)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07WX8007 | Each | 1+ $247.590 5+ $239.130 10+ $227.480 25+ $215.800 50+ $185.600 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
Each | 1+ $296.220 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
VARIOHM GROUP | Each | 1+ $131.070 5+ $117.040 10+ $108.660 25+ $94.570 50+ $85.010 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | IPL Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.060 10+ $7.860 25+ $7.470 50+ $7.200 100+ $6.960 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.7V | 3.6V | -40°C | 105°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.450 10+ $10.870 25+ $10.350 50+ $10.000 100+ $9.680 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.7V | 3.6V | -40°C | 105°C | - | - | - | |||||
Each | 1+ $188.430 5+ $167.490 10+ $158.180 25+ $147.620 50+ $142.050 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $2.730 10+ $2.070 25+ $2.020 50+ $1.980 100+ $1.930 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $2.070 10+ $1.940 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $2.140 10+ $1.640 25+ $1.590 50+ $1.540 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 17.5mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $0.964 10+ $0.731 25+ $0.711 50+ $0.689 100+ $0.669 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $2.110 10+ $2.070 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $20.020 5+ $19.010 10+ $18.050 25+ $16.350 50+ $14.880 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | 3.6V | -40°C | 125°C | - | - | - | |||||
Each | 1+ $2.870 10+ $2.260 25+ $2.220 50+ $2.190 100+ $2.150 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | PEC11S Series | 15000 | 2Channels | Knurled End | 9.5mm | 6mm | - | - | -40°C | 70°C | - | IP40 | Solder Pin | |||||
Each | 1+ $50.030 5+ $48.810 10+ $48.110 25+ $47.410 50+ $46.710 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | AMS22S Series | - | - | Flatted End | - | - | - | - | -40°C | 125°C | - | - | - | |||||
Each | 1+ $2.280 10+ $1.740 25+ $1.690 50+ $1.660 100+ $1.610 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | -30°C | 70°C | - | IP40 | Solder Pin | |||||
Each | 1+ $45.810 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $55.660 5+ $55.610 10+ $55.570 40+ $55.520 60+ $55.470 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 1000 | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | - | 10 Pin Connector | |||||
Each | 1+ $1.840 10+ $1.650 25+ $1.540 50+ $1.420 100+ $1.320 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.640 10+ $10.000 25+ $9.200 50+ $8.650 100+ $7.080 | Min: 1 / Mult: 1 | Optical | Incremental | 180LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-8300 | 180 | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.630 10+ $1.300 25+ $1.280 50+ $1.240 100+ $1.190 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.62V | 1.98V | -40°C | 85°C | - | - | - | |||||
Each | 1+ $1.420 10+ $1.420 25+ $1.420 50+ $1.420 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | - | IP64 | Solder Pin | |||||
Each | 1+ $1.210 10+ $1.210 25+ $1.210 50+ $1.210 100+ $1.210 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -20°C | 70°C | - | IP40 | Solder Pin | |||||
Each | 1+ $56.180 5+ $51.860 10+ $51.860 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $1.420 10+ $1.420 25+ $1.420 50+ $1.420 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | - | IP64 | Solder Pin | |||||
Each | 1+ $324.260 5+ $324.260 10+ $324.260 25+ $324.260 50+ $324.260 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | - | IP65 | M12 Connector |