Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $243.210 5+ $231.600 10+ $219.980 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 500PPR | - | - | - | Horizontal | - | - | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | - | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $308.990 5+ $277.440 10+ $243.690 25+ $225.830 50+ $204.840 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 2048PPR | - | - | - | Horizontal | - | - | - | TTL / RS422, HTL / Push Pull | Flange Mount | - | 2000000000 | DBS36/50 Series | 6Channels | - | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $914.430 5+ $870.840 10+ $844.680 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 10000PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Blind Hollow Shaft | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $31.450 5+ $28.650 10+ $27.840 25+ $27.310 50+ $26.050 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 16PPR | - | 32 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | - | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
12AM9409 RoHS | NIDEC COMPONENTS | Each | 1+ $26.200 10+ $22.620 25+ $19.940 50+ $18.720 100+ $17.210 | Min: 1 / Mult: 1 | - | Optical | Incremental | 25PPR | - | - | - | Vertical | - | - | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 2000000 | RECK Series | 2Channels | - | Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
Each | 1+ $1,571.760 5+ $1,330.560 10+ $1,278.410 25+ $1,166.000 50+ $1,143.450 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | - | - | Horizontal | - | - | - | - | Flange Mount | - | 1000000 | EcoLine Series | - | - | - | - | - | 18V | 30V | -20°C | 70°C | IP50, IP65 | IP50, IP65 | M12/4 Pin Connector | |||||
12AM9671 RoHS | NIDEC COMPONENTS | Each | 1+ $52.680 10+ $45.560 25+ $40.190 50+ $38.750 | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 256PPR | - | - | - | Vertical | - | - | - | Quadrature | Panel Mount | - | 100000 | RMS20 Series | 2Channels | - | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | |||
Each | 1+ $271.860 5+ $263.380 10+ $254.890 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 18PPR | - | - | - | - | - | - | - | SSI | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | |||||
Each | 1+ $32.640 5+ $29.730 10+ $28.890 25+ $28.340 50+ $27.030 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 16PPR | - | 16 Detents | - | Horizontal | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | - | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
83AK6369 RoHS | WURTH ELEKTRONIK | Each | 1+ $5.500 10+ $5.170 25+ $5.110 50+ $5.040 100+ $4.980 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | - | WS-ENTV Series | 2Channels | - | D Type Flatted End | 14mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||
Each | 1+ $250.610 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 100PPR | - | - | - | Horizontal | - | - | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | - | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $455.180 5+ $408.710 10+ $358.980 25+ $332.680 50+ $301.750 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 500PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | - | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
12AM9412 RoHS | NIDEC COMPONENTS | Each | 1+ $28.510 10+ $22.950 25+ $21.050 50+ $20.110 100+ $18.840 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 25PPR | - | - | - | Vertical | - | - | - | Quadrature | Panel Mount | - | - | RES Series | 2Channels | - | Round End | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
Each | 1+ $271.860 5+ $263.380 10+ $254.890 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 18PPR | - | - | - | - | - | - | - | Biss-C | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.140 10+ $2.640 25+ $2.600 50+ $2.560 100+ $2.520 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 16PPR | - | 16 Detents | - | Vertical | - | - | Without Push Switch | - | Through Hole | - | 30000 | EN16AB Series | - | - | D Type Flatted End | 20mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | IP51 | Solder Pin | ||||
Each | 1+ $1.720 10+ $1.410 25+ $1.330 50+ $1.260 100+ $1.180 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEC12R Series | 2Channels | - | Flatted End | 17mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $1.420 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | 8 Detents | - | Vertical | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | |||||
Each | 1+ $137.510 5+ $137.510 10+ $137.510 25+ $137.510 50+ $137.510 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | |||||
Each | 1+ $1.590 10+ $1.390 25+ $1.300 50+ $1.250 100+ $1.220 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 0 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
96AC2037 RoHS | Each | 1+ $1.940 10+ $1.470 25+ $1.420 50+ $1.360 100+ $1.310 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $2.410 10+ $2.410 25+ $2.410 50+ $2.410 100+ $2.410 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $39.870 5+ $39.870 10+ $39.870 25+ $39.870 50+ $39.870 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Absolute | 1024CPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | 50000000 | EMS22A Series | 2Channels | - | Flatted End | 15.88mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | |||||
Each | 1+ $2.070 10+ $2.070 25+ $2.070 50+ $2.070 100+ $2.070 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 16PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | 120rpm | 25000 | 3315 Series | 3Channels | - | Slotted End | 5.6mm | 3.18mm | - | - | -40°C | 125°C | IP67 | - | Solder Pin | |||||
Each | 1+ $0.636 10+ $0.636 25+ $0.636 50+ $0.636 100+ $0.636 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 18PPR | - | 18 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | - | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $1.450 10+ $1.450 25+ $1.450 50+ $1.450 100+ $1.450 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 16PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 25000 | 3315 | 3Channels | - | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | IP67 | Solder Pin |