Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $347.820 5+ $347.820 10+ $347.820 25+ $347.820 50+ $347.820 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | |||||
Each | 1+ $1.580 10+ $1.490 25+ $1.390 50+ $1.280 100+ $1.180 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | - | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $1.990 10+ $1.830 25+ $1.830 50+ $1.830 100+ $1.830 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ $1,210.340 5+ $1,187.420 10+ $1,153.740 25+ $1,123.830 50+ $975.270 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1024PPR | - | - | - | Horizontal | - | - | Without Push Switch | TTL | Flange Mount | - | - | DHO5 | 1Channels | - | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | ||||
57AK6837 | HENGSTLER | Each | 1+ $1,193.980 5+ $1,171.360 10+ $1,138.140 25+ $1,108.630 50+ $962.090 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30V | -40°C | 85°C | IP67 | IP67 | Cable | |||
57AK6841 | HENGSTLER | Each | 1+ $1,388.950 5+ $1,362.640 10+ $1,324.000 25+ $1,289.670 50+ $1,119.190 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | - | Hollow Shaft | - | 12mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||
SENSATA / BEI SENSORS | Each | 1+ $874.500 5+ $846.080 10+ $806.910 25+ $767.640 50+ $666.160 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | - | - | Vertical | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | THK5 Series | 1Channels | - | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | ||||
57AK6836 | HENGSTLER | Each | 1+ $1,245.120 5+ $1,221.530 10+ $1,186.880 25+ $1,156.120 50+ $1,003.290 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | - | Hollow Shaft | - | 12mm | 10VDC | 30V | -40°C | 85°C | IP64 | IP64 | Cable | |||
57AK6835 | HENGSTLER | Each | 1+ $1,140.900 5+ $1,119.290 10+ $1,087.540 25+ $1,059.350 50+ $919.310 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | - | Solid Shaft | 10mm | 6mm | 10VDC | 30V | -40°C | 85°C | IP64 | IP64 | Cable | |||
20AM0232 RoHS | VARIOHM GROUP | Each | 1+ $62.880 5+ $57.050 10+ $55.380 25+ $54.280 50+ $51.660 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 10PPR | - | - | - | Straight | - | - | - | Quadrature | Screw Mount | - | - | L2 Series | 2Channels | - | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | |||
SENSATA / BEI SENSORS | Each | 1+ $640.690 5+ $619.870 10+ $591.180 25+ $562.400 50+ $488.050 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | - | - | Vertical | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AHK5 Series | 1Channels | - | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | ||||
20AM0236 RoHS | VARIOHM GROUP | Each | 1+ $63.900 5+ $57.970 10+ $56.280 25+ $55.160 50+ $52.500 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 12PPR | - | - | - | Straight | - | - | - | Quadrature | Screw Mount | - | - | L8 Series | 2Channels | - | - | - | - | 3.3V | 24V | -40°C | 125°C | - | - | Wire Leaded | |||
SENSATA / BEI SENSORS | Each | 1+ $822.790 5+ $796.050 10+ $759.190 25+ $722.240 50+ $626.770 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | - | - | Vertical | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | THM5 Series | 1Channels | - | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | ||||
57AK6840 | HENGSTLER | Each | 1+ $1,042.480 5+ $1,022.730 10+ $993.720 25+ $967.960 50+ $840.000 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | - | Solid Shaft | 10mm | 6mm | 10VDC | 30V | -40°C | 85°C | IP64 | IP64 | M23 Connector | |||
57AK6838 | HENGSTLER | Each | 1+ $1,183.960 5+ $1,161.530 10+ $1,128.580 25+ $1,099.320 50+ $954.000 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30V | -40°C | 85°C | IP64 | IP64 | Cable | |||
57AK6839 | HENGSTLER | Each | 1+ $1,245.120 5+ $1,221.530 10+ $1,186.880 25+ $1,156.120 50+ $1,003.290 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | - | Hollow Shaft | - | 12mm | 10VDC | 30V | -40°C | 85°C | IP64 | IP64 | Cable | |||
57AK6821 | HENGSTLER | Each | 1+ $330.180 5+ $319.440 10+ $304.660 25+ $289.830 50+ $251.520 | Min: 1 / Mult: 1 | - | Optical | Incremental | 1000PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Push Pull | Flange Mount | - | - | RI58-O Series | 3Channels | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | |||
20AM0160 RoHS | Each | 1+ $75.710 5+ $68.440 10+ $67.390 25+ $65.650 50+ $62.200 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 256PPR | - | - | - | Straight | - | - | - | Quadrature | Screw Mount | - | - | H2 Series | 2Channels | - | - | - | - | 3.3V | 6V | -40°C | 125°C | - | - | Wire Leaded | ||||
57AK6831 | HENGSTLER | Each | 1+ $299.930 5+ $290.180 10+ $276.750 25+ $263.280 50+ $228.470 | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Push Pull | Flange Mount | - | - | RI38 Series | 3Channels | - | Solid Shaft | 12.5mm | 6mm | 10VDC | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
20AM0233 RoHS | VARIOHM GROUP | Each | 1+ $55.870 5+ $50.690 10+ $49.210 25+ $48.230 50+ $45.900 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 12PPR | - | - | - | Straight | - | - | - | Quadrature | Screw Mount | - | - | L4 Series | 2Channels | - | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | |||
57AK6826 | HENGSTLER | Each | 1+ $278.520 5+ $269.470 10+ $257.000 25+ $244.490 50+ $212.170 | Min: 1 / Mult: 1 | - | Optical | Incremental | 360PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Push Pull | Flange Mount | - | - | RI32 Series | 3Channels | - | Solid Shaft | 10mm | 6mm | 10VDC | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
20AM0165 RoHS | Each | 1+ $96.420 5+ $87.160 10+ $85.820 25+ $83.620 50+ $79.200 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 256PPR | - | - | - | Straight | - | - | - | Quadrature | Screw Mount | - | - | H9 Series | 2Channels | - | - | - | - | 3.3V | 6V | -40°C | 125°C | - | - | Wire Leaded | ||||
57AK6842 | HENGSTLER | Each | 1+ $1,307.290 5+ $1,282.530 10+ $1,246.150 25+ $1,213.840 50+ $1,053.390 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||
57AK6832 | HENGSTLER | Each | 1+ $299.930 5+ $290.180 10+ $276.750 25+ $263.280 50+ $228.470 | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Push Pull | Flange Mount | - | - | RI38 Series | 3Channels | - | Solid Shaft | 12.5mm | 6mm | 10VDC | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
20AM0234 RoHS | VARIOHM GROUP | Each | 1+ $57.570 5+ $52.230 10+ $50.700 25+ $49.690 50+ $47.290 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 12PPR | - | - | - | Straight | - | - | - | Quadrature | Screw Mount | - | - | L6 Series | 2Channels | - | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded |