Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoENA36TL-S06SA5-1516-IO-RBD01
Newark Part No.53AJ8251
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $347.830 |
5+ | $347.830 |
10+ | $347.830 |
25+ | $347.830 |
50+ | $347.830 |
Price for:Each
Minimum: 1
Multiple: 1
$347.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoENA36TL-S06SA5-1516-IO-RBD01
Newark Part No.53AJ8251
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputDigital
Encoder MountingFlange Mount
Product Range-
Rotational Speed Max12000rpm
Rotational Life Cycles-
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP65
TerminationM12 Connector
Product Overview
ENA36TL-S06SA5-1516-IO-RBD01 is an absolute encoder with IO link are high precision encoder with internal magnetic sampling. The integrated IO-Link interface offers an optimal adaption to different applications through parameterization as well as process data transfer and condition monitoring.
- Absolut rotary encoder of the innovative pure line
- IO-link interface for process data, parameterization and diagnosis
- Solid shaft, suitable for condition monitoring
- Status LEDs, IP65 degree of protection
- 1.41inch housing diameter, 0.236inch shaft diameter
- Status LEDs, IP65 degree of protection
- Servo flange, multiturn rotary encoder, programmable up to 15-bit resolution
- Programmable up to 16 bit single-turn resolution, IO-Link electric interface
- Radial connection alignment, M12 x 1, 5-pin, A-coded connection
- P+F factory setting parameterization status
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
Digital
Product Range
-
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
M12 Connector
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP65
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate