Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.420 10+ $1.420 25+ $1.420 50+ $1.420 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | 16 Detents | - | Vertical | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | |||||
Each | 1+ $324.260 5+ $324.260 10+ $324.260 25+ $324.260 50+ $324.260 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | |||||
Each | 1+ $464.100 | Min: 1 / Mult: 1 | - | Optical | Incremental | 1PPR | - | 0 Detents | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | ZFG Series | 1Channels | - | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | |||||
Each | 1+ $9.070 10+ $8.780 25+ $8.540 50+ $8.000 100+ $7.420 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC11K | 2Channels | - | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
07WX8008 | Each | 1+ $235.730 5+ $228.060 10+ $217.510 25+ $206.920 50+ $179.560 | Min: 1 / Mult: 1 | - | Optical | Incremental | 360PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | - | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
Each | 1+ $2.450 10+ $1.910 25+ $1.890 50+ $1.870 100+ $1.850 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12D | 2Channels | - | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
13N8754 | Each | 1+ $69.560 5+ $67.130 10+ $65.850 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $36.510 5+ $31.350 10+ $29.340 25+ $26.890 50+ $25.150 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 200PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Quadrature | Press Fit | - | - | HEDR-54XX | 2Channels | - | No Shaft | - | 4mm | 4.5V | 5.5V | -10°C | 85°C | - | - | 5 Pin Connector | |||||
NIDEC COMPONENTS | Each | 1+ $91.440 10+ $74.060 25+ $68.090 50+ $63.870 100+ $59.930 | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | - | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $63.070 10+ $51.200 25+ $48.770 50+ $46.350 100+ $41.950 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 50PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Quadrature | Panel Mount | - | - | REC | 2Channels | - | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
KUEBLER | Each | 1+ $317.190 5+ $284.810 10+ $250.150 25+ $231.810 50+ $210.270 | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | - | - | Vertical | - | - | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||
Each | 1+ $2.010 10+ $1.980 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12D | 2Channels | - | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $4.730 10+ $3.960 25+ $3.870 50+ $3.790 100+ $3.710 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 9PPR | - | 18 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
97F9134 | Each | 1+ $98.200 5+ $95.310 10+ $92.430 25+ $89.550 50+ $83.760 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 32PPR | - | 32 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | 61B Series | 2Channels | - | D Type Flatted End | 9.5mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $0.665 10+ $0.612 25+ $0.586 50+ $0.568 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 12PPR | - | 24 Detents | - | Horizontal | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC10E | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $5.260 10+ $5.010 25+ $4.320 50+ $4.170 100+ $4.020 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 9PPR | - | 18 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $5.390 10+ $4.940 25+ $4.940 50+ $4.550 100+ $4.550 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Reverse Horizontal | - | - | With Push Switch | Quadrature | Through Hole | 60rpm | 15000 | PEC11D Series | - | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $33.700 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | 0 Detents | - | Vertical | - | - | Without Push Switch | RS485 | Surface Mount | 15000rpm | - | AR35 | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | |||||
Each | 1+ $33.700 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | 0 Detents | - | Vertical | - | - | Without Push Switch | RS485 | Surface Mount | 30000rpm | - | AR18 | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.690 10+ $2.510 25+ $2.310 50+ $2.200 100+ $2.060 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 12PPR | - | 12 Detents | - | Horizontal | - | - | Without Push Switch | Quadrature | Through Hole | - | 100000 | EC05E | 2Channels | - | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | - | Solder Pin | |||||
13N9086 RoHS | Each | 1+ $72.270 5+ $67.930 10+ $66.120 25+ $64.320 50+ $62.510 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $2.700 10+ $2.640 25+ $2.580 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 12PPR | - | 12 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
43W4901 RoHS | Each | 1+ $54.040 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
13N8743 | Each | 1+ $51.910 5+ $48.800 10+ $47.500 | Min: 2 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $3.350 10+ $2.650 25+ $2.590 50+ $2.540 100+ $2.470 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | - | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin |