Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.010 10+ $2.470 25+ $2.440 50+ $2.410 100+ $2.380 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 20PPR | - | 20 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | - | - | Flatted End | 20mm | 4.5mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $824.110 5+ $776.560 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 10000PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Blind Hollow Shaft | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
12AM6613 RoHS | NIDEC COMPONENTS | Each | 1+ $102.060 10+ $84.650 25+ $79.480 50+ $74.310 100+ $70.260 | Min: 1 / Mult: 1 | - | Optical | Incremental | 5PPR | - | 20 Detents | - | Vertical | - | - | With Push Switch | NPN Open Collector | Panel Mount | - | 1000000 | CJ25 Series | 2Channels | - | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | |||
19AM9898 RoHS | Each | 1+ $48.700 5+ $46.350 10+ $43.950 25+ $41.520 50+ $38.900 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 4096CPR | - | - | - | Straight | - | - | - | Digital | Screw Mount | - | - | AEAT-901B Series | 3Channels | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5VDC | -40°C | 125°C | - | - | Wire Leaded | ||||
12AM9414 RoHS | NIDEC COMPONENTS | Each | 1+ $96.640 10+ $78.490 25+ $74.770 50+ $71.050 100+ $64.310 | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | - | - | Vertical | - | - | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE12D Series | 2Channels | - | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
81AK0680 RoHS | Each | 1+ $217.030 5+ $194.730 10+ $181.420 25+ $159.000 50+ $143.810 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24CPR | - | - | - | Vertical | - | - | With Push Switch | Parallel, UART | Panel Mount | - | 250000 | X4 Series | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | ||||
20AM9389 RoHS | Each | 1+ $60.270 5+ $58.770 10+ $57.180 25+ $56.390 50+ $55.630 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | - | - | Horizontal | - | - | - | SPI | Panel Mount | - | - | AR49-M25S Series | - | - | Round Shaft | - | 6mm | 4.5V | 5.5VDC | -40°C | 115°C | - | - | 8 Pin Connector | ||||
12AM9408 RoHS | NIDEC COMPONENTS | Each | 1+ $20.090 | Min: 1 / Mult: 1 | - | Optical | Incremental | 25PPR | - | - | - | Vertical | - | - | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 1000000 | REC16 Series | 2Channels | - | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
Each | 1+ $549.370 5+ $493.280 10+ $433.250 25+ $401.500 50+ $364.180 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1024PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
19AM9892 RoHS | Each | 1+ $43.620 5+ $39.250 10+ $36.980 25+ $34.060 50+ $31.980 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 500CPR | - | - | - | Straight | - | - | - | Digital | Screw Mount | - | - | AEAT-901B Series | 3Channels | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5VDC | -40°C | 125°C | - | - | Wire Leaded | ||||
Each | 1+ $31.450 5+ $28.650 10+ $27.840 25+ $27.310 50+ $26.050 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 16PPR | - | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Surface Mount | - | 1000000 | E33 Series | 2Channels | - | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
19AM9896 RoHS | Each | 1+ $40.730 5+ $38.760 10+ $36.760 25+ $34.720 50+ $32.530 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 512CPR | - | - | - | Straight | - | - | - | Digital | Screw Mount | - | - | AEAT-901B Series | 3Channels | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5VDC | -40°C | 125°C | - | - | Wire Leaded | ||||
Each | 1+ $262.080 5+ $235.150 10+ $219.070 25+ $192.010 50+ $173.660 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 2000PPR | - | - | - | Horizontal | - | - | - | TTL / RS422, NPN Open Collector | Flange Mount | - | 2000000000 | DBS36/50 Series | 6Channels | - | Solid Shaft | 12mm | 6mm | 4.5V | 5.5VDC | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $455.180 5+ $408.710 10+ $358.980 25+ $332.680 50+ $301.750 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1024PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
20AM9390 RoHS | Each | 1+ $80.370 5+ $69.520 10+ $65.320 25+ $60.150 50+ $57.670 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | - | - | Vertical | - | - | - | SPI | Panel Mount | - | - | AR49-M25S Series | - | - | Round Shaft | - | 6mm | 4.5V | 5.5VDC | -40°C | 115°C | - | - | 8 Pin Connector | ||||
81AK0679 RoHS | Each | 1+ $217.030 5+ $194.730 10+ $181.420 25+ $159.000 50+ $143.810 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 12CPR | - | - | - | Vertical | - | - | With Push Switch | Parallel, UART | Panel Mount | - | 250000 | X4 Series | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | ||||
12AM9417 RoHS | NIDEC COMPONENTS | Each | 1+ $95.780 10+ $77.740 25+ $71.550 50+ $67.170 100+ $63.080 | Min: 1 / Mult: 1 | - | Optical | Incremental | 400PPR | - | - | - | Vertical | - | - | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE30E Series | 3Channels | - | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||
12AM9415 RoHS | NIDEC COMPONENTS | Each | 1+ $81.980 10+ $66.720 25+ $63.600 50+ $60.470 100+ $58.450 | Min: 1 / Mult: 1 | - | Optical | Incremental | 200PPR | - | - | - | Vertical | - | - | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE12D Series | 2Channels | - | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
Each | 1+ $43.140 5+ $39.290 10+ $38.190 25+ $37.460 50+ $35.720 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 8PPR | - | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | - | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ $5.430 10+ $4.740 25+ $4.570 50+ $4.430 100+ $4.160 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24CPR | - | 24 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Through Hole | - | 30000 | PEL12T Series | 2Channels | - | Knurled End, Illuminated | 25mm | 6mm | - | - | -10°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $782.560 5+ $702.650 10+ $617.160 25+ $571.930 50+ $518.760 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | - | - | - | Horizontal | - | - | - | TTL / RS422 | - | - | 1000000 | EcoLine Series | 6Channels | - | - | - | - | 4.5V | 5.5VDC | -20°C | 70°C | IP50, IP65 | IP50, IP65 | Cable, M12/8 Pin Connector | |||||
Each | 1+ $433.830 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 4096CPR | - | - | - | Horizontal | - | - | - | TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 5.5VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
12AM9670 RoHS | NIDEC COMPONENTS | Each | 1+ $61.580 10+ $53.180 25+ $46.880 50+ $43.990 100+ $40.460 | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 250PPR | - | - | - | Vertical | - | - | - | Quadrature | Panel Mount | - | 100000 | RMS20 Series | 2Channels | - | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | IP40 | Wire Leaded | |||
Each | 1+ $865.440 5+ $839.960 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 10000PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $455.180 5+ $408.710 10+ $358.980 25+ $332.680 50+ $301.750 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 360PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | Cable |