Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPFG05-A1PM0160
Newark Part No.03AM5816
Product RangeEcoLine Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $782.560 |
5+ | $702.650 |
10+ | $617.160 |
25+ | $571.930 |
50+ | $518.760 |
Price for:Each
Minimum: 1
Multiple: 1
$782.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoPFG05-A1PM0160
Newark Part No.03AM5816
Product RangeEcoLine Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution-
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputTTL / RS422
Encoder Mounting-
Product RangeEcoLine Series
Rotational Life Cycles1000000
No. of Channels6Channels
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
IP RatingIP50, IP65
IP RatingIP50, IP65
TerminationCable, M12/8 Pin Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
TTL / RS422
Product Range
EcoLine Series
No. of Channels
6Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IP Rating
IP50, IP65
Termination
Cable, M12/8 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
-
Rotational Life Cycles
1000000
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
IP Rating
IP50, IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate