Speed Sensors:

2 Products Found

Speed sensor is a type of sensor which measures the speed of a moving object.

Types of speed sensors:

  • Magnetic speed sensors: Sensors which use magnetic field to detect the rotational speed of a wheel or shaft
  • Optical speed sensors: Sensors which use an optical beam to detect the movement of an object
  • Hall effect speed sensors: Sensors which use hall effect to the measure the rotational speed of a wheel or shaft
  • Capacitive speed sensors: Sensors which use change in capacitance to measure the rotational speed of a wheel or shaft
  • Inductive speed sensors: Sensors which use change in inductance to measure the rotational speed of a wheel or shaft
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage Min
Supply Voltage Max
Supply Voltage DC Max
Sensor Terminals
Sensor Housing
Operating Temperature Min
Output Configuration
Operating Temperature Max
Speed Sensor Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M6388

RoHS

Each
1+
$37.950
5+
$37.000
10+
$36.040
25+
$35.290
50+
$34.530
More Pricing...
Min: 1 / Mult: 1
4.5VDC
24VDC
24V
Wire Leads
Cylindrical
-40°C
Sink
125°C
Hall Effect Gear Tooth
57J5560

RoHS

Each
100+
$42.730
250+
$41.760
Min: 100 / Mult: 50
-
-
-
Connector
Flange Mount
-
Sink
-
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM