| Quantity | Price |
|---|---|
| 100+ | $46.770 |
| 250+ | $45.730 |
Product Overview
The SD101201 is a flange-mount hall-effect Gear-tooth Speed and Direction Sensor compatible with unregulated power supply. The 10-bit dynamic threshold detection offers automatically adjusting magnetic range, self-compensating to target geometry and immune to target run out. It offers connector terminals and sink output configuration. The speed and direction sensor designed to detect the speed and direction of moving gear teeth. The speed and direction outputs are open collector transistors. One hall-effect sensor is used to detect the speed of the gear tooth and the other is used to detect the direction of movement. It mates with Delphi Metri Pack 150.2 series 12162833 and terminal number 12124075.
- Orientation sensitive
- Near zero speed sensing capability
- -40 to 125°C Operating temperature range
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
-
Connector
Sink
-
No SVHC (25-Jun-2025)
-
Flange Mount
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate