Print Page
Image is for illustrative purposes only. Please refer to product description.
434 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.410 |
| 5+ | $29.400 |
| 10+ | $28.550 |
| 25+ | $27.980 |
| 50+ | $26.620 |
| 100+ | $23.910 |
| 250+ | $21.420 |
Price for:Each
Minimum: 1
Multiple: 1
$32.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The AG3011-90 is an Encapsulated Tilt Switch with thermo resist epoxy encapsulated and plastic housing case construction. Resistant to ambient environmental conditions and mechanical stress resistant.
- 18AWG Neoprene insulation lead wire
- -37 to 100°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Plastic
Output Current
1A
Product Range
-
Beam Angle
10°
Switching Voltage
24V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate