Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.120 |
| 100+ | $3.940 |
| 250+ | $3.730 |
| 500+ | $3.560 |
| 1000+ | $3.410 |
Price for:Each
Minimum: 64
Multiple: 1
$263.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The CW1300-1 is a Tilt Switch/Motion Sensor with tin-plated case, dependent on mounting contact form. This hermetically sealed and inert gas filled switch is resistant to ambient environmental conditions.
- Mercury-free
- Patented design
- 30mΩ Maximum contact resistance
- -37 to 100°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Tin
Output Current
250mA
Product Range
-
Beam Angle
15°
Switching Voltage
60VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate