Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB625
Newark Part No.09WX8438
Product RangePhotologic OPB625 Series
Technical Datasheet
3,169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB625
Newark Part No.09WX8438
Product RangePhotologic OPB625 Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.175mm
Supply Voltage Min4.5V
Gap Width4.826mm
Supply Voltage Max16V
Aperture Width1.52mm
Forward Current If10mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Reverse Voltage Vr3V
Collector Current IC Max-
Forward Voltage1.6V
Sensor Output Type10K Pullup
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePhotologic OPB625 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
4.5V
Supply Voltage Max
16V
Forward Current If
10mA
Collector Emitter Voltage Max
-
Collector Current IC Max
-
Sensor Output Type
10K Pullup
IP Rating
-
Operating Temperature Min
-40°C
Product Range
Photologic OPB625 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.175mm
Gap Width
4.826mm
Aperture Width
1.52mm
Sensor Case / Package
Module
Reverse Voltage Vr
3V
Forward Voltage
1.6V
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Alternatives for OPB625
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability