Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB802W55Z
Newark Part No.40P0591
Product RangeOPB800W Series
Technical Datasheet
575 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 10+ | $6.540 |
| 25+ | $6.410 |
| 50+ | $6.350 |
| 100+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB802W55Z
Newark Part No.40P0591
Product RangeOPB800W Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width9.525mm
Gap Width9.525mm
Supply Voltage Min-
Aperture Width1.27mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If20mA
Collector Emitter Voltage Max30V
Reverse Voltage Vr2V
Forward Voltage1.7V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB800W Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Transmissive
Gap Width
9.525mm
Aperture Width
1.27mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB800W Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
9.525mm
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
20mA
Reverse Voltage Vr
2V
Collector Current IC Max
30mA
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability