KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Optical Slot Sensors
                                                                                                  Print Page

                                                                                                  CNY70

                                                                                                  Reflective Photo Interrupter, Phototransistor, Through Hole, 0.5 mm, 50 mA, 5 Vr, 1.25 Vf

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY CNY70
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoCNY70
                                                                                                  Newark Part No.95B4223
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  580 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.833
                                                                                                  10+$0.682
                                                                                                  25+$0.681
                                                                                                  50+$0.679
                                                                                                  100+$0.678
                                                                                                  500+$0.676
                                                                                                  1000+$0.673
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoCNY70
                                                                                                  Newark Part No.95B4223
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing MethodReflective
                                                                                                  Sensing Distance / Slot Width5mm
                                                                                                  Supply Voltage Min-
                                                                                                  Sensing Distance0.5mm
                                                                                                  Forward Current If50mA
                                                                                                  Supply Voltage Max-
                                                                                                  Reverse Voltage Vr5V
                                                                                                  Sensor Case / PackageModule
                                                                                                  Collector Emitter Voltage Max32V
                                                                                                  Collector Emitter Voltage V(br)ceo32V
                                                                                                  Collector Current IC Max50mA
                                                                                                  Forward Voltage1.25V
                                                                                                  Sensor Output TypePhototransistor
                                                                                                  IP Rating-
                                                                                                  Sensor MountingThrough Hole
                                                                                                  Operating Temperature Min85°C
                                                                                                  Operating Temperature Max-40°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The CNY70 is a Reflective Optical Sensor with transistor output. Includes an infrared emitter and phototransistor in a leaded package which blocks visible light. Operating range within <gt/>20% relative collector current 0 to 5mm. Daylight blocking filter. Optoelectronic scanning and switching devices i.e., index sensing, coded disk scanning etc. (optoelectronic encoder assemblies).

                                                                                                  • Lead (Pb)-free soldering
                                                                                                  • 950nm Emitter wave length
                                                                                                  • Photo transistor detector
                                                                                                  • -40 to 85°C Operating temperature

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Sensing Method

                                                                                                  Reflective

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Forward Current If

                                                                                                  50mA

                                                                                                  Reverse Voltage Vr

                                                                                                  5V

                                                                                                  Collector Emitter Voltage Max

                                                                                                  32V

                                                                                                  Collector Current IC Max

                                                                                                  50mA

                                                                                                  Sensor Output Type

                                                                                                  Phototransistor

                                                                                                  Sensor Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Sensing Distance / Slot Width

                                                                                                  5mm

                                                                                                  Sensing Distance

                                                                                                  0.5mm

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Sensor Case / Package

                                                                                                  Module

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  32V

                                                                                                  Forward Voltage

                                                                                                  1.25V

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate