Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY199
Newark Part No.40T9217
Product RangeEE-SY199 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $1.650 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY199
Newark Part No.40T9217
Product RangeEE-SY199 Series
Technical Datasheet
Sensing Range Max1mm
Supply Voltage DC Min-
Supply Voltage DC Max1.4V
Output Current20mA
Sensor Output TypePhototransistor
Product RangeEE-SY199 Series
SVHCTo Be Advised
Product Overview
The EESY199 is an ultra-compact Reflective Photomicrosensor with PCB surface mounting type. The device is oriented in the rectangular holes in the carrier tape so that the edge with the LED faces the round feeding holes. The reflective Photomicrosensor incorporates an emitter and a detector, when an object is located in the sensing area of the reflective photomicrosensor, the object reflects the optical beam of the emitter, thus changing the amount of optical energy reaching the detector.
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
1mm
Supply Voltage DC Max
1.4V
Sensor Output Type
Phototransistor
SVHC
To Be Advised
Supply Voltage DC Min
-
Output Current
20mA
Product Range
EE-SY199 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate