2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Photoelectric Sensors
                                                                                                  Print Page

                                                                                                  WTF12-3P2431

                                                                                                  Photoelectric Sensor, 175mm, PNP, Proximity Diffuse, 10 to 30V, W12-3 Series

                                                                                                  SICK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SICK WTF12-3P2431
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoWTF12-3P2431
                                                                                                  Newark Part No.51AK3894
                                                                                                  Product RangeW12-3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$455.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $455.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SICK
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoWTF12-3P2431
                                                                                                  Newark Part No.51AK3894
                                                                                                  Product RangeW12-3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing Distance Max175mm
                                                                                                  Sensing MethodProximity Diffuse
                                                                                                  Product RangeW12-3 Series
                                                                                                  Connection MethodM12 Connector
                                                                                                  Supply Voltage Min10V
                                                                                                  Supply Voltage Max30V
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  • W12-3 series small photoelectric sensor
                                                                                                  • Photoelectric proximity sensor functional principle, visible red type of light
                                                                                                  • UL file No. NRKH.E181493 & NRKH7.E181493, LED light source
                                                                                                  • 30mm to 175mm sensing range, Ø 2mm (60mm) light spot size (distance)
                                                                                                  • 640nm wave length, potentiometer, 5 turns adjustment, detecting flat objects
                                                                                                  • 10VDC to 30VDC supply voltage, 45mA current consumption, IP66/IP67/IP69K enclosure rating
                                                                                                  • PNP switching output, ≤100mA maximum output current, ≤330µs response time
                                                                                                  • 1,500Hz switching frequency, light/dark switching mode, complementary output function
                                                                                                  • Rectangular housing, male connector M12, 4-pin connection, metal housing
                                                                                                  • Dimension (W x H x D) is 15.6 x 48.5 x 42mm, ambient operating temperature range from -40 to +60°C

                                                                                                  Contents

                                                                                                  W12-3 series small photoelectric sensor, 2 x clamps BEF-KH-W12 including screws.

                                                                                                  Technical Specifications

                                                                                                  Sensing Distance Max

                                                                                                  175mm

                                                                                                  Product Range

                                                                                                  W12-3 Series

                                                                                                  Supply Voltage Min

                                                                                                  10V

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sensing Method

                                                                                                  Proximity Diffuse

                                                                                                  Connection Method

                                                                                                  M12 Connector

                                                                                                  Supply Voltage Max

                                                                                                  30V

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility