KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Photoelectric Sensors
                                                                                                  Print Page

                                                                                                  SM312WQD

                                                                                                  Photoelectric Sensor, Mini Beam®, SM312 Series, Divergent Diffuse, 130 mm, 10 Vdc to 30 Vdc

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING SM312WQD
                                                                                                  BANNER ENGINEERING SM312WQD
                                                                                                  BANNER ENGINEERING SM312WQD
                                                                                                  BANNER ENGINEERING SM312WQD
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoSM312WQD
                                                                                                  Newark Part No.21H9960
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  45 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$171.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $171.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoSM312WQD
                                                                                                  Newark Part No.21H9960
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeSelf-Contained Photoelectric Sensor
                                                                                                  Sensing Distance Max130mm
                                                                                                  Sensing MethodDivergent Diffuse, Proximity
                                                                                                  Product Range-
                                                                                                  Connection Method4 Pin M12 Euro Connector
                                                                                                  Supply Voltage Min10V
                                                                                                  Supply Voltage Max30V
                                                                                                  Qualification-
                                                                                                  IP RatingIP67
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  SM312WQD is a MINI-BEAM® self-contained photoelectric, DC voltage series sensor.

                                                                                                  • Divergent diffuse mode, 130mm focus range, infrared-880nm LED
                                                                                                  • 10V to 30VDC supply voltage with bipolar NPN/PNP outputs
                                                                                                  • IP67 rating
                                                                                                  • Proximity sensing beam, divergent sensing mode
                                                                                                  • Rectangular housing, thermoplastic primary housing
                                                                                                  • 130mm maximum sensing distance, 1ms output response time
                                                                                                  • 300µs repeatability, acrylic lens
                                                                                                  • Euro-style quick-disconnect fitting
                                                                                                  • Protected against reverse polarity and transient voltages
                                                                                                  • Operating temperature range from -20°C to +70°C

                                                                                                  Warnings

                                                                                                  Do not use this device for personnel protection.

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Self-Contained Photoelectric Sensor

                                                                                                  Sensing Method

                                                                                                  Divergent Diffuse, Proximity

                                                                                                  Connection Method

                                                                                                  4 Pin M12 Euro Connector

                                                                                                  Supply Voltage Max

                                                                                                  30V

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Sensing Distance Max

                                                                                                  130mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  10V

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (3)

                                                                                                  Installation Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Alternatives for SM312WQD

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability