Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-411
Newark Part No.56AH2995
Product RangePSW-400 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,296.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,296.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-411
Newark Part No.56AH2995
Product RangePSW-400 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Female
Operating Pressure Min600psi
Operating Pressure Max3000psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max10A
Pressure Port Size1/4"
Transducer Connection / Termination3/4" NPT
Deadband Min200psi
Deadband Max2800psi
Operating Temperature Min-29°C
Operating Temperature Max65°C
Product RangePSW-400 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
600psi
Contact Configuration
SPDT
Switching Current Max
10A
Transducer Connection / Termination
3/4" NPT
Deadband Max
2800psi
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Female
Operating Pressure Max
3000psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
200psi
Operating Temperature Min
-29°C
Product Range
PSW-400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate