Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW601A-10K-110VAC
Newark Part No.56AH3107
Product RangePSW601 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $531.500 |
Price for:Each
Minimum: 1
Multiple: 1
$531.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW601A-10K-110VAC
Newark Part No.56AH3107
Product RangePSW601 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min500psi
Operating Pressure Max10000psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max10A
Pressure Port Size1/4"
Transducer Connection / TerminationWire Leaded
Deadband Min50psi
Deadband Max9500psi
Operating Temperature Min-29°C
Operating Temperature Max71°C
Product RangePSW601 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
500psi
Contact Configuration
SPDT
Switching Current Max
10A
Transducer Connection / Termination
Wire Leaded
Deadband Max
9500psi
Operating Temperature Max
71°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
-
Operating Pressure Max
10000psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
50psi
Operating Temperature Min
-29°C
Product Range
PSW601 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate