Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $56.210 |
50+ | $51.100 |
100+ | $47.080 |
250+ | $43.430 |
500+ | $40.700 |
Price for:Each
Minimum: 1
Multiple: 1
$56.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-6.0
Newark Part No.24R7134
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Pressure Port TypeDual Radial Barbed
Operating Pressure Min-
Operating Pressure Max0.217psi
Contact ConfigurationSPST-NO
Switching Voltage Max30V
Switching Current Max40mA
Switching Voltage DC Resistive30V
Switching Current DC Resistive40mA
Pressure Port Size0.2"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min4.5°C
Operating Temperature Max65.5°C
Product Range-
Product Overview
The PSF100A-6.0 is a rugged yet ultra-sensitive Pressure Switch incorporates a patented dual diaphragm/dual contact design offering protection against false actuation due to shock and vibration.
- Patented shock and vibration resistance
- Lightweight
- Quick response time
- Dependable long life (20+ million cycles)
- Gold contact points (dual)
- Rugged military standards (MIL-SPEC)
- 0.217psi, 14.92mbar, 6" H2O Proof pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Max
0.217psi
Switching Voltage Max
30V
Switching Voltage DC Resistive
30V
Pressure Port Size
0.2"
Deadband Min
-
Operating Temperature Min
4.5°C
Product Range
-
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Min
-
Contact Configuration
SPST-NO
Switching Current Max
40mA
Switching Current DC Resistive
40mA
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
65.5°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate