Need more?
Quantity | Price |
---|---|
1+ | $628.340 |
Product Information
Product Overview
PSW2100-035C is an electronic pressure switch with OLED display and alarm. It features a fully programmable digital interface with monosilicon sensor technology. Setup and programming is painless with the use of three keys and a premium, easy-to-read 1” wide 5-digit OLED display. Visibility is maximized with a display capable of rotating 350° and also with two LEDs providing visual alarms. With the rotation capabilities and a rugged, well-protected IP67 housing rating, this pressure switch is capable of high performance in a wide variety of environments and installation positions. These features coupled with high accuracy make this pressure switch a premium, user-friendly option for pressure measurement and monitoring.
- Outputs 35 psi 1/4 -18NPT
- 5-digit OLED display, 2 alarm outputs
- 3 buttons for easy programming and operation
Technical Specifications
Gauge
0psi
-
-
5 Pin M12 Connector
35psi
85°C
No SVHC (17-Jan-2022)
NPT Male
35psi
-
1/4"
0psi
-40°C
PSW2100 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate