Capacitive Proximity Sensors:

3 Products Found

Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage Min
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
10R6709

RoHS

Each
1+
$83.740
Min: 1 / Mult: 1
Capacitive
0mm
15mm
Current
24V
12V
Wire Leads
Brass
IP65
-
-20°C
70°C
-
01AM7825

RoHS

Each
1+
$197.270
5+
$187.870
10+
$182.240
Min: 1 / Mult: 1
Capacitive Proximity Sensor
1mm
8mm
PNP / SPST-NC
10VDC
36VDC
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP67
IP67
-20°C
75°C
CQ Series
01AM7816

RoHS

Each
1+
$187.470
5+
$178.530
10+
$173.170
25+
$167.800
Min: 1 / Mult: 1
Capacitive Proximity Sensor
1mm
10mm
PNP / SPST-NO / SPST-NC
10VDC
30VDC
Cable
PBT (Polybutylene Terephthalate)
IP68
IP68
-20°C
85°C
CQ Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM