Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.630 |
Price for:Each
Minimum: 1
Multiple: 1
$94.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoCR30-15DP
Newark Part No.10R6709
Technical Datasheet
Sensor TypeCapacitive
Sensing Distance Min0mm
Sensing Distance Max15mm
Sensor Output TypeCurrent
Supply Voltage Min24V
Supply Voltage Max12V
Sensor Case / Package-
Sensor TerminalsWire Leads
Sensor Body MaterialBrass
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
The CR30-15DP is an electric Capacitive Proximity Sensor features a long life cycle and high reliability. Comes with a nickel-plated brass case and nut, nickel-plated steel washer, heat-resistant ABS sensing part and heat-resistant ABS, general cable (black) L polyvinyl chloride PVC sensing part. It offers integrated surge protection circuit, integrated reverse polarity protection circuit and red LED status indication. It is easy to adjust of the sensing distance with sensitivity adjuster and easy to control of level of position.
- PNP normal open function
- Sensing of iron, metal, plastic, water, stone and wood
- Long life cycle and high reliability
- Built-in surge protection circuit, reverse polarity protection circuit
- Easy to adjust of sensing distance with sensitivity adjuster
- Red LED operation indicator
- Easy to control of level and position
- 3-wire technique
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Capacitive
Sensing Distance Max
15mm
Supply Voltage Min
24V
Sensor Case / Package
-
Sensor Body Material
Brass
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Min
0mm
Sensor Output Type
Current
Supply Voltage Max
12V
Sensor Terminals
Wire Leads
IP Rating
IP65
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
