0mm Capacitive Proximity Sensors:

19 Products Found

Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Distance Min
Thread Size - Metric
Sensing Range Max
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41M3226

RoHS

Date/Lot Code

Each
1+
$220.550
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
4mm
NPN / SPST-NO
-
-
10VDC
30VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-
-25°C
70°C
-
10R6709

RoHS

Each
1+
$83.740
Min: 1 / Mult: 1
Capacitive
0mm
-
-
15mm
Current
-
-
24V
12V
-
Wire Leads
Brass
IP65
-
-20°C
70°C
-
99Y7877

RoHS

Each
1+
$276.720
10+
$256.080
25+
$247.670
50+
$238.890
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
16mm
PNP
-
-
10VDC
40VDC
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAF Series
99Y7878

RoHS

Each
1+
$86.900
5+
$81.580
10+
$80.410
25+
$79.210
50+
$77.800
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
25mm
NPN
-
-
10VDC
40VDC
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP69K
IP67, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAN Series
49AM5617
Each
1+
$58.290
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
5mm
4-Wire, PNP, NO / NC
-
-
6VDC
36VDC
Cylindrical M18 Thread
Wire Leads
ABS (Acrylonitrile Butadiene Styrene) / Brass
IP54
-
-25°C
70°C
-
97AK3707

Date/Lot Code

Each
1+
$95.450
5+
$95.450
10+
$95.450
25+
$95.450
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
4mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
-
-
10VDC
40VDC
-
4-Pin M12 Connector
Stainless Steel, PBT (Polybutylene Terephthalate)
IP67, IP68
-
-30°C
85°C
-
85AK8201

RoHS

Each
1+
$200.440
5+
$196.840
10+
$193.230
25+
$189.640
50+
$186.030
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
25mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
-
-
10VDC
40VDC
-
4 Pin M12 Connector
316L Stainless Steel
IP67, IP68, IP69K
IP67, IP68, IP69K
-30°C
85°C
CA30EA-IO Series
01AM7807

RoHS

Each
1+
$220.840
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
25mm
Complementary PNP
-
-
10VDC
36VDC
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
IP67, IP68, IP69K
-30°C
85°C
CM Series
97AK3811

RoHS

Each
1+
$170.520
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
M12 x 1
8mm
8mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
40V
10VDC
40VDC
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68
IP67, IP68
-30°C
85°C
CA12CAxxBPxxIO Series
51AK3407

RoHS

Each
1+
$252.490
5+
$240.940
10+
$234.010
25+
$227.080
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
16mm
PNP
-
-
10VDC
36VDC
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
IP67, IP68, IP69K
-30°C
85°C
CM Series
97AK3703

Date/Lot Code

Each
1+
$118.650
5+
$118.650
10+
$118.650
25+
$116.040
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
4mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
-
-
10VDC
40VDC
-
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68
-
-30°C
85°C
-
85AK5967

RoHS

Each
1+
$104.120
5+
$97.760
10+
$96.320
25+
$94.880
50+
$93.190
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
16mm
PNP / SPST-NO / SPST-NC
-
-
10VDC
40VDC
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAF Series
85AK8200

RoHS

Each
1+
$194.160
5+
$188.260
10+
$182.740
25+
$179.470
50+
$176.220
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
16mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
-
-
10VDC
40VDC
-
4 Pin M12 Connector
316L Stainless Steel
IP67, IP68, IP69K
IP67, IP68, IP69K
-30°C
85°C
CA30EA-IO Series
81AC4535

RoHS

Date/Lot Code

Each
1+
$73.110
5+
$73.110
10+
$73.110
25+
$73.110
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
25mm
Push Pull
-
-
10VDC
40VDC
-
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-
-30°C
85°C
TRIPLESHIELD CA30 Series
17AC8467

RoHS

Each
1+
$69.380
5+
$69.380
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
15mm
Digital
-
-
20VAC
264VAC
-
Cable
Metal
IP67
-
-25°C
70°C
OsiSense XT Series
81AC4533

RoHS

Date/Lot Code

Each
1+
$76.440
5+
$76.440
10+
$76.440
25+
$76.440
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
16mm
Push Pull
-
-
10VDC
40VDC
-
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-
-30°C
85°C
TRIPLESHIELD CA30 Series
17AC8473

RoHS

Each
1+
$203.400
5+
$193.230
10+
$187.130
25+
$181.020
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
15mm
Digital
-
-
20VAC
264VAC
-
Cable
Plastic
IP67
-
-10°C
60°C
OsiSense XT Series
51AK3406

RoHS

Each
1+
$226.830
5+
$216.460
10+
$210.220
25+
$204.000
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
12mm
PNP
-
-
10VDC
36VDC
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
IP67, IP68, IP69K
-30°C
85°C
CM Series
97AK3705

Date/Lot Code

Each
1+
$145.250
5+
$138.730
10+
$134.810
25+
$130.900
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
-
-
8mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
-
-
10VDC
40VDC
-
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68
-
-30°C
85°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM