Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-X4ME1
Newark Part No.41M3226
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $265.490 |
Price for:Each
Minimum: 1
Multiple: 1
$265.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-X4ME1
Newark Part No.41M3226
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min0mm
Sensing Distance Max4mm
Sensor Output TypeNPN / SPST-NO
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
The E2K-X4ME1 is a general-purpose threaded Capacitive Sensor with fixed sensing distance. This DC 3-wire fixed sensing sensor (NPN) requires no sensitivity adjustment.
- Unshielded standard model
- Red LED indicator
- -25 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
4mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance Min
0mm
Sensor Output Type
NPN / SPST-NO
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP66
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
