4mm Capacitive Proximity Sensors:

4 Products Found

Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage Min
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41M3226

RoHS

Date/Lot Code

Each
1+
$220.550
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
4mm
NPN / SPST-NO
10VDC
30VDC
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-25°C
70°C
97AK3707

Date/Lot Code

Each
1+
$95.450
5+
$95.450
10+
$95.450
25+
$95.450
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
4mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10VDC
40VDC
4-Pin M12 Connector
Stainless Steel, PBT (Polybutylene Terephthalate)
IP67, IP68
-30°C
85°C
97AK3703

Date/Lot Code

Each
1+
$118.650
5+
$118.650
10+
$118.650
25+
$116.040
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
4mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10VDC
40VDC
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68
-30°C
85°C
33R2776

RoHS

Each
1+
$281.440
5+
$266.210
10+
$258.600
Min: 1 / Mult: 1
-
-
4mm
PNP
-
-
-
-
-
-
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM