Capacitive Proximity Sensors :

212 Products Found

Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Sensor Type
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Output Current
Sensor Output Type
Supply Voltage Min
Response Time
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
27M2369

RoHS

Date/Lot Code

Each
1+$179.140
5+$173.480
10+$156.780
25+$153.650
50+$150.510
More Pricing...
Capacitive Proximity Sensor
-
10mm
-
-
NPN
10VDC
-
30VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP66
-10°C
55°C
-
41M2205

RoHS

Each
1+$198.980
Capacitive Proximity Sensor
-
5mm
-
-
PNP
10VDC
-
30VDC
-
Cable
Metal
-
IP68
-25°C
70°C
-
10R6706

RoHS

Each
1+$101.400
Capacitive Proximity Sensor
-
8mm
-
-
PNP
10VDC
-
24VDC
-
Cable
Nylon 6 (Polyamide 6)
-
IP66
70°C
-25°C
-
16C2344

RoHS

Date/Lot Code

Each
1+$303.980
5+$290.740
10+$282.790
25+$274.840
-
-
12mm
-
-
SCR / SPST-NC
-
-
-
-
-
-
-
-
-
-
-
16C1378

RoHS

Date/Lot Code

Each
1+$420.370
5+$401.680
10+$390.460
25+$379.250
-
-
25mm
-
-
SCR
-
-
-
-
-
-
-
-
-
-
-
41M3226

RoHS

Date/Lot Code

Each
1+$257.250
5+$242.530
10+$237.040
25+$230.450
50+$225.950
Capacitive Proximity Sensor
0mm
4mm
-
-
NPN / SPST-NO
10VDC
-
30VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP66
-25°C
70°C
-
52F4322

RoHS

Date/Lot Code

Each
1+$403.820
5+$370.400
10+$330.160
25+$321.610
50+$315.180
Capacitive Proximity Sensor
3mm
25mm
-
-
NPN / SPST-NO
10VDC
-
40VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP66
-25°C
70°C
-
41M2214

RoHS

Each
1+$169.680
Capacitive Proximity Sensor
-
10mm
-
-
PNP
10VDC
-
30VDC
-
Cable
PP (Polypropylene)
-
IP67
-25°C
70°C
-
35R6960

RoHS

Each
1+$164.010
-
-
10mm
-
-
NPN
10VDC
-
30VDC
Module
Cable
Plastic
-
IP67
-25°C
70°C
-
27M2367

RoHS

Date/Lot Code

Each
1+$307.640
5+$291.360
10+$285.290
25+$278.030
50+$272.460
-
-
25mm
-
-
PNP
-
-
-
-
-
-
-
-
-25°C
70°C
-
10R6707

RoHS

Each
1+$116.550
Capacitive Proximity Sensor
-
15mm
-
-
Current
100VAC
-
240VAC
-
Cable
Brass
-
IP65
-25°C
70°C
-
10R6709

RoHS

Each
1+$102.360
Capacitive
0mm
15mm
-
-
Current
24V
-
12V
-
Wire Leads
Brass
-
IP65
-20°C
70°C
-
27R0378

RoHS

Each
1+$57.910
5+$55.340
10+$53.790
25+$52.250
Capacitive Proximity Sensor
-
6mm
-
-
NPN
10VDC
-
30VDC
-
Cable
PBT (Polybutylene Terephthalate)
-
IP67
0°C
60°C
-
08J5921

RoHS

Each
1+$184.670
5+$174.740
10+$169.770
25+$166.380
50+$162.980
More Pricing...
-
-
10mm
-
-
NPN
-
-
-
-
-
-
-
-
-
-
-
91F4617

RoHS

Each
1+$341.850
5+$326.760
10+$317.700
25+$308.650
-
-
25mm
-
-
PNP
-
-
-
-
-
-
-
-
-
-
-
45Y0731

RoHS

Each
1+$118.910
5+$113.730
10+$110.620
25+$107.520
-
-
8mm
-
-
NPN
-
-
-
-
-
-
-
-
-
-
-
52F4330

RoHS

Date/Lot Code

Each
1+$259.000
5+$244.400
10+$238.960
25+$232.440
50+$227.970
-
-
8mm
-
-
NPN / SPST-NO
-
-
-
-
-
-
-
-
-
-
-
16C3308

RoHS

Date/Lot Code

Each
1+$1,171.670
5+$1,119.620
10+$1,088.380
25+$1,057.150
-
-
10mm
-
-
PNP
10VDC
-
40VDC
Module
Connector
Polyphthalamide
-
IP67
-25°C
70°C
TRIPLESHIELD EC Series
16F2855

RoHS

Each
1+$501.030
5+$478.770
10+$465.410
25+$452.060
Capacitive Proximity Sensor
2mm
16mm
-
-
SCR
20VAC
-
250VAC
-
Cable
Thermoplastic Polyester
-
IP67
-25°C
80°C
-
45Y0741

RoHS

Date/Lot Code

Each
1+$122.990
5+$117.850
10+$114.780
25+$111.700
Capacitive Proximity Sensor
-
12mm
-
-
PNP
10VDC
-
40VDC
-
4 Pin M12 Connector
Plastic
-
IP67, IP68, IP69K
-30°C
85°C
-
45Y0746

Date/Lot Code

Each
1+$145.540
5+$139.070
10+$135.190
25+$131.310
Capacitive Proximity Sensor
4mm
25mm
-
-
NPN
10VDC
-
40VDC
-
Cable
PBT (Polybutylene Terephthalate)
-
IP67, IP69K
-30°C
85°C
TRIPLESHIELD CA30 Series
91F4616

RoHS

Date/Lot Code

Each
1+$329.420
5+$314.820
10+$306.060
25+$297.310
-
-
25mm
-
-
PNP
-
-
-
-
-
-
-
-
-
-
-
81AC4588

RoHS

Each
5+$102.070
10+$92.110
25+$87.760
50+$85.270
100+$82.150
-
-
-
-
100mA
PNP / SPST-NO
-
50ms
-
-
-
-
-
-
-
-
TRIPLESHIELD CD34 Series
45Y0733

RoHS

Date/Lot Code

Each
1+$135.900
5+$129.860
10+$126.240
25+$122.620
Capacitive Proximity Sensor
-
8mm
-
-
PNP
10VDC
-
40VDC
-
4 Pin M12 Connector
Plastic
-
IP67, IP68, IP69K
-30°C
85°C
-
45Y0747

RoHS

Date/Lot Code

Each
1+$147.280
5+$141.790
10+$138.480
25+$135.180
-
-
25mm
-
-
NPN
-
-
-
-
-
-
-
-
-
-
-
1-25 of 212 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM