Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2K-F10MC1Copy |
| Newark Part No. | 27M2369 |
| Your Part Number | |
| Technical Datasheet |
1,389 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $183.480 |
| 5+ | $169.660 |
| 10+ | $157.750 |
| 25+ | $154.590 |
| 50+ | $151.440 |
| 100+ | $148.280 |
Price for:Each
Minimum: 1
Multiple: 1
$183.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2K-F10MC1Copy |
| Newark Part No. | 27M2369 |
| Technical Datasheet | |
| Sensor Type | Capacitive Proximity Sensor |
| Sensing Distance Min | - |
| Sensing Distance Max | 10mm |
| Sensor Output Type | NPN |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | - |
| Sensor Terminals | Cable |
| Sensor Body Material | ABS (Acrylonitrile Butadiene Styrene) |
| IP Rating | IP66 |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 55°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The E2K-F10MC1 is a Flat Capacitive Sensor with excellent space efficiency. It is used for detecting ferrous metal. 50 x 50 x 1mm grounded metal plate is used as standard sensing object. The case is made of heat-resistant ABS. It provides reverse polarity and surge suppressor protection. It features flat sensor with excellent space efficiency and direct mounting onto a metallic surface is possible.
- Red detection indicator
- DC 3-wire model
- 12 Turns of sensitivity adjustment
- Normally open operation mode
- NPN open collector control output
- IP66 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
| Sensor Type | Capacitive Proximity Sensor |
|---|---|
| Sensing Distance Max | 10mm |
| Supply Voltage Min | 10VDC |
| Sensor Case / Package | - |
| Sensor Body Material | ABS (Acrylonitrile Butadiene Styrene) |
| Operating Temperature Min | -10°C |
| Product Range | - |
| Sensing Distance Min | - |
|---|---|
| Sensor Output Type | NPN |
| Supply Voltage Max | 30VDC |
| Sensor Terminals | Cable |
| IP Rating | IP66 |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for E2K-F10MC1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
