Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | BC5-Q08-AP6X2/S250Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 41M2205 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $198.980 |
Price for:Each
Minimum: 1
Multiple: 1
$198.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | BC5-Q08-AP6X2/S250Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 41M2205 |
| Technical Datasheet | |
| Sensor Type | Capacitive Proximity Sensor |
| Sensing Distance Min | - |
| Sensing Distance Max | 5mm |
| Sensor Output Type | PNP |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | - |
| Sensor Terminals | Cable |
| Sensor Body Material | Metal |
| IP Rating | IP68 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Product Overview
The BC 5-Q08-AP6X2 is a 8mm rectangular Capacitive Sensor with no potentiometer. It offers 3-wire DC PNP output and 5mm embedded and non-embedded range.
- Embeddable, potted-in cable
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Sensor Type | Capacitive Proximity Sensor |
|---|---|
| Sensing Distance Max | 5mm |
| Supply Voltage Min | 10VDC |
| Sensor Case / Package | - |
| Sensor Body Material | Metal |
| Operating Temperature Min | -25°C |
| Product Range | - |
| Sensing Distance Min | - |
|---|---|
| Sensor Output Type | PNP |
| Supply Voltage Max | 30VDC |
| Sensor Terminals | Cable |
| IP Rating | IP68 |
| Operating Temperature Max | 70°C |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
