Print Page
Image is for illustrative purposes only. Please refer to product description.

87 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.400 |
Price for:Each
Minimum: 1
Multiple: 1
$101.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoCR18-8DPCopy
Newark Part No.10R6706
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max8mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max24VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialNylon 6 (Polyamide 6)
IP RatingIP66
Operating Temperature Min70°C
Operating Temperature Max-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The CR18-8DP is an electric capacitive Proximity Sensor with up to 8mm sensing distance. It detects a wide variety of materials with permittivity and can not only detect conductive materials such as iron and metal but also nonconductive materials such as plastic, water, stone and wood. Moreover, built-in sensitivity volume allows users to apply in a diverse area for user convenience.
- PNP normal open function
- Sensing of iron, metal, plastic, water, stone and wood
- Long life cycle and high reliability
- Built-in surge protection circuit, reverse polarity protection circuit
- Easy to adjust of sensing distance with sensitivity adjuster
- Red LED operation indicator
- Easy to control of level and position
- 3-wire technique
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
8mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
Nylon 6 (Polyamide 6)
Operating Temperature Min
70°C
Product Range
-
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage Max
24VDC
Sensor Terminals
Cable
IP Rating
IP66
Operating Temperature Max
-25°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
