Capacitive Proximity Sensors:

5 Products Found

Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage Min
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27M2369

RoHS

Date/Lot Code

Each
1+
$163.300
5+
$155.670
10+
$151.090
25+
$146.510
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
10mm
NPN
10VDC
30VDC
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-10°C
55°C
10R6706

RoHS

Each
1+
$82.950
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
8mm
PNP
10VDC
24VDC
Cable
Nylon 6 (Polyamide 6)
IP66
70°C
-25°C
41M3226

RoHS

Date/Lot Code

Each
1+
$202.650
5+
$193.190
10+
$187.520
25+
$181.840
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
4mm
NPN / SPST-NO
10VDC
30VDC
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-25°C
70°C
52F4323

RoHS

Date/Lot Code

Each
1+
$285.450
5+
$266.420
10+
$266.420
25+
$261.990
Min: 1 / Mult: 1
Capacitive Proximity Sensor
3mm
25mm
NPN / SPST-NC
10VDC
40VDC
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-25°C
70°C
52F4322

RoHS

Date/Lot Code

Each
1+
$294.600
5+
$280.870
10+
$272.630
25+
$264.390
Min: 1 / Mult: 1
Capacitive Proximity Sensor
3mm
25mm
NPN / SPST-NO
10VDC
40VDC
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-25°C
70°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM