Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-C25ME2
Newark Part No.52F4323
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $311.890 |
5+ | $298.290 |
10+ | $290.140 |
25+ | $281.970 |
Price for:Each
Minimum: 1
Multiple: 1
$311.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-C25ME2
Newark Part No.52F4323
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min3mm
Sensing Distance Max25mm
Sensor Output TypeNPN / SPST-NC
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
The E2K-C25ME2 is a DC 3-wire Adjustable Long-distance type Sensor for detecting both metallic and non-metallic with NPN configuration.
- Non-shield wire
- NC operation mode
- 25mm Sensing distance
- Pre-wired connection
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
25mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance Min
3mm
Sensor Output Type
NPN / SPST-NC
Supply Voltage Max
40VDC
Sensor Terminals
Cable
IP Rating
IP66
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability