3mm Capacitive Proximity Sensors:

4 Products Found

Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage Min
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52F4322

RoHS

Each
1+
$314.580
5+
$300.850
10+
$292.610
25+
$284.370
Min: 1 / Mult: 1
Capacitive Proximity Sensor
3mm
25mm
NPN / SPST-NO
10VDC
40VDC
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-
-25°C
70°C
-
08N6312

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
$294.810
5+
$281.340
10+
$273.270
25+
$265.180
Min: 1 / Mult: 1
Capacitive Proximity Sensor
3mm
25mm
PNP
10VDC
30VDC
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
IP66
-25°C
70°C
E2K-C Series
52F4323

RoHS

Date/Lot Code

Each
1+
$311.890
5+
$298.290
10+
$290.140
25+
$281.970
Min: 1 / Mult: 1
Capacitive Proximity Sensor
3mm
25mm
NPN / SPST-NC
10VDC
40VDC
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-
-25°C
70°C
-
01AM7798

RoHS

Each
1+
$241.970
5+
$230.830
10+
$224.140
Min: 1 / Mult: 1
Capacitive Proximity Sensor
3mm
12mm
Complementary NPN
10VDC
36VDC
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP68, IP69K
IP68, IP69K
-30°C
85°C
CM Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM