Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2KC25MF1
Newark Part No.08N6312
Product RangeE2K-C Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $294.810 |
| 5+ | $281.340 |
| 10+ | $273.270 |
| 25+ | $265.180 |
Price for:Each
Minimum: 1
Multiple: 1
$294.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2KC25MF1
Newark Part No.08N6312
Product RangeE2K-C Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min3mm
Sensing Distance Max25mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP66
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeE2K-C Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
25mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
IP Rating
IP66
Operating Temperature Max
70°C
SVHC
To Be Advised
Sensing Distance Min
3mm
Sensor Output Type
PNP
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP66
Operating Temperature Min
-25°C
Product Range
E2K-C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate