Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoCR30-15ACCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10R6707
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $116.550 |
Price for:Each
Minimum: 1
Multiple: 1
$116.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoCR30-15ACCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10R6707
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max15mm
Sensor Output TypeCurrent
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP65
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
The CR30-15AC is an AC type cylindrical electric capacitive Proximity Sensor with normally closed output. This CR series sensor will detect a wide variety of materials with permittivity and can not only detect conductive materials such as iron and metal but also nonconductive materials such as plastic, water, stone and wood. Moreover, built-in sensitivity volume allows users to apply in a diverse area for user convenience.
- 30mm Diameter of head
- 5mm Diameter, 2-wire, 2m cable
- Long life cycle and high reliability
- AC type, built-in surge protection circuit
- Easy to adjust of the sensing distance with sensitivity adjuster
- Red LED operation indicator
- Easy to control of level and position
- IP66 Protection rating (IEC standard)
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
15mm
Supply Voltage Min
100VAC
Sensor Case / Package
-
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance Min
-
Sensor Output Type
Current
Supply Voltage Max
240VAC
Sensor Terminals
Cable
IP Rating
IP65
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
