Capacitive Proximity Sensors:

15 Products Found

Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41M2205

RoHS

Each
1+
$216.200
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
5mm
PNP
10VDC
30VDC
-
Cable
Metal
IP68
-
-25°C
70°C
-
41M3226

RoHS

Date/Lot Code

Each
1+
$202.650
5+
$193.190
10+
$187.520
25+
$181.840
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
4mm
NPN / SPST-NO
10VDC
30VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-
-25°C
70°C
-
52F4322

RoHS

Date/Lot Code

Each
1+
$294.600
5+
$280.870
10+
$272.630
25+
$264.390
Min: 1 / Mult: 1
Capacitive Proximity Sensor
3mm
25mm
NPN / SPST-NO
10VDC
40VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-
-25°C
70°C
-
41M2214

RoHS

Date/Lot Code

Each
1+
$169.680
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
10mm
PNP
10VDC
30VDC
-
Cable
PP (Polypropylene)
IP67
-
-25°C
70°C
-
35R6960

RoHS

Date/Lot Code

Each
1+
$142.590
Min: 1 / Mult: 1
-
-
10mm
NPN
10VDC
30VDC
Module
Cable
Plastic
IP67
-
-25°C
70°C
-
10R6707

RoHS

Each
1+
$95.550
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
15mm
Current
100VAC
240VAC
-
Cable
Brass
IP65
-
-25°C
70°C
-
10R6709

RoHS

Each
1+
$83.740
Min: 1 / Mult: 1
Capacitive
0mm
15mm
Current
24V
12V
-
Wire Leads
Brass
IP65
-
-20°C
70°C
-
58T1342

RoHS

Each
1+
$239.940
5+
$235.530
10+
$231.130
25+
$226.730
50+
$222.320
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
20mm
PNP
10VDC
65VDC
-
Terminal Chamber
ABS (Acrylonitrile Butadiene Styrene)
IP67
IP67
-25°C
70°C
-
58T1340

RoHS

Each
1+
$332.010
5+
$325.910
10+
$319.820
25+
$313.730
50+
$307.640
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
20mm
PNP
10VDC
65VDC
-
Terminal Chamber
PBT (Polybutylene Terephthalate)
IP67
IP67
-25°C
70°C
-
16C3308

RoHS

Date/Lot Code

Each
1+
$1,041.110
5+
$989.060
10+
$957.830
25+
$926.590
Min: 1 / Mult: 1
-
-
10mm
PNP
10VDC
40VDC
Module
Connector
Polyphthalamide
IP67
-
-25°C
70°C
ECH Series
13J8903

RoHS

CARLO GAVAZZI
Each
1+
$149.260
5+
$146.450
10+
$143.630
25+
$140.820
50+
$138.010
Min: 1 / Mult: 1
Capacitive Proximity Sensor
5mm
25mm
PNP
10VDC
40VDC
-
Cable
PC (Polycarbonate)
IP67
IP67
-25°C
70°C
-
58T1339

RoHS

Each
1+
$241.460
5+
$237.020
10+
$232.600
25+
$228.170
50+
$223.750
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
10mm
PNP
10VDC
65VDC
-
Cable
Metal
IP67
IP67
-25°C
70°C
-
58T1344

RoHS

Each
1+
$203.660
5+
$199.920
10+
$196.190
25+
$192.450
50+
$188.720
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
5mm
PNP
10VDC
30VDC
-
Connector
Metal
IP67
IP67
-25°C
70°C
-
52F4323

RoHS

Date/Lot Code

Each
1+
$285.450
5+
$266.420
10+
$266.420
25+
$261.990
Min: 1 / Mult: 1
Capacitive Proximity Sensor
3mm
25mm
NPN / SPST-NC
10VDC
40VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-
-25°C
70°C
-
17AC8467

RoHS

Each
1+
$69.380
5+
$69.380
Min: 1 / Mult: 1
Capacitive Proximity Sensor
0mm
15mm
Digital
20VAC
264VAC
-
Cable
Metal
IP67
-
-25°C
70°C
OsiSense XT Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM