Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.080 |
| 5+ | $111.810 |
| 10+ | $110.170 |
| 25+ | $108.520 |
| 50+ | $106.590 |
Price for:Each
Minimum: 1
Multiple: 1
$119.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC 55 25 PPAP
Newark Part No.13J8903
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min5mm
Sensing Distance Max25mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPC (Polycarbonate)
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
25mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PC (Polycarbonate)
IP Rating
IP67
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
5mm
Sensor Output Type
PNP
Supply Voltage Max
40VDC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate