Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBC10-QF5.5-AP6X2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M2214
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $169.680 |
Price for:Each
Minimum: 1
Multiple: 1
$169.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBC10-QF5.5-AP6X2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M2214
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max10mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPP (Polypropylene)
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The BC10-QF5.5-AP6X2 is a Capacitive Proximity Sensor with 3-wire DC PNP output and normally open contact switch element function. It is designed for non-contact and wear-free detection of electrically conductive as well as non-conductive metal objects. The housing is made of plastic. It provides cyclic short-circuit protection and wire breakage/reverse polarity protection. It has green LED for power-on and yellow LED for switching state indication.
- Rectangular enclosure, 5.5mm height
- Active face on top
- Fine adjustment via potentiometer
- Cable connection
- IP67 Protection rating
Applications
Sensing & Instrumentation
Contents
2 Retaining straps.
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
10mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PP (Polypropylene)
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
70°C
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
