Capacitive Proximity Sensors:

9 Products Found

Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage Min
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58T1342

RoHS

Each
1+
$239.940
5+
$235.530
10+
$231.130
25+
$226.730
50+
$222.320
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
20mm
PNP
10VDC
65VDC
Terminal Chamber
ABS (Acrylonitrile Butadiene Styrene)
IP67
IP67
-25°C
70°C
-
58T1340

RoHS

Each
1+
$332.010
5+
$325.910
10+
$319.820
25+
$313.730
50+
$307.640
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
20mm
PNP
10VDC
65VDC
Terminal Chamber
PBT (Polybutylene Terephthalate)
IP67
IP67
-25°C
70°C
-
13J8903

RoHS

CARLO GAVAZZI
Each
1+
$149.260
5+
$146.450
10+
$143.630
25+
$140.820
50+
$138.010
Min: 1 / Mult: 1
Capacitive Proximity Sensor
5mm
25mm
PNP
10VDC
40VDC
Cable
PC (Polycarbonate)
IP67
IP67
-25°C
70°C
-
58T1339

RoHS

Each
1+
$241.460
5+
$237.020
10+
$232.600
25+
$228.170
50+
$223.750
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
10mm
PNP
10VDC
65VDC
Cable
Metal
IP67
IP67
-25°C
70°C
-
58T1344

RoHS

Each
1+
$203.660
5+
$199.920
10+
$196.190
25+
$192.450
50+
$188.720
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
5mm
PNP
10VDC
30VDC
Connector
Metal
IP67
IP67
-25°C
70°C
-
01AM7822

RoHS

Each
1+
$249.680
5+
$237.790
10+
$230.650
Min: 1 / Mult: 1
Capacitive Proximity Sensor
4mm
25mm
Complementary PNP
10VDC
36VDC
Cable
PC (Polycarbonate)
IP67
IP67
-25°C
75°C
CQ Series
01AM7825

RoHS

Each
1+
$197.270
5+
$187.870
10+
$182.240
Min: 1 / Mult: 1
Capacitive Proximity Sensor
1mm
8mm
PNP / SPST-NC
10VDC
36VDC
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP67
IP67
-20°C
75°C
CQ Series
01AM7800

RoHS

Each
1+
$259.110
5+
$246.760
10+
$239.350
25+
$231.950
Min: 1 / Mult: 1
Capacitive Proximity Sensor
2mm
16mm
SPST-NO / SPST-NC
20VAC
250VAC
Cable
PBT (Polybutylene Terephthalate)
IP67
IP67
-25°C
80°C
CM Series
01AM7804

RoHS

Each
1+
$277.940
5+
$264.710
10+
$256.770
25+
$248.820
Min: 1 / Mult: 1
Capacitive Proximity Sensor
4mm
25mm
SPST-NO / SPST-NC
20VAC
250VAC
Cable
PBT (Polybutylene Terephthalate)
IP67
IP67
-25°C
80°C
CM Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM